Festo P Filter Regulator, 5 μm, 1/4 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-900
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP33,316.12
(exc. VAT)
PHP37,314.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,316.12 |
*price indicative
- RS Stock No.:
- 852-900
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 NPT | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 2400L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Width | 64mm | |
| Overall Height | 64mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 NPT | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 2400L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Width 64mm | ||
Overall Height 64mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed to ensure precise pressure control and filtration of compressed Air systems, providing an efficient solution for maintaining optimal operating conditions.
Offers a pressure regulation range of 0.5 bar to 12 bar
Equipped with fully automatic condensate drainage for convenience
Vertical mounting position allows for adaptable installation
Durable construction materials ensure reliability in demanding environments
Conforms to NACE MR0175/ISO 15156 standards, providing corrosion resistance
Maximum standard flow rate of 2400 l/min supports high-performance applications
Related links
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
