Festo P Filter Regulator, 5 μm, 1/2 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-896
- Mfr. Part No.:
- PCRP-64-N12-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,042.78
(exc. VAT)
PHP39,247.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,042.78 |
*price indicative
- RS Stock No.:
- 852-896
- Mfr. Part No.:
- PCRP-64-N12-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 NPT | |
| Maximum Flow Rate | 2740L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 64mm | |
| Overall Height | 64mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 NPT | ||
Maximum Flow Rate 2740L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 64mm | ||
Overall Height 64mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator ensures optimal fluid control and filtration in pneumatic systems, designed for a maximum operating pressure of 1.2 MPa while providing comprehensive adjustments for effective pressure regulation.
Size 64 with fully automatic condensate drain
Pressure regulation range from 0.5 bar to 12 bar
Capable of handling standard flow rates up to 1980 l/min
Constructed with high-alloy stainless steel for durability
Meets extensive standards including NACE MR0175/ISO 15156
Related links
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
