Festo P Filter Regulator, 5 μm, 1/2 NPT, Automatic, 1.2 MPa

N

Subtotal (1 unit)*

PHP35,042.78

(exc. VAT)

PHP39,247.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,042.78

*price indicative

RS Stock No.:
852-759
Mfr. Part No.:
PCRP-64-N12-7-C-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 NPT

Product Type

Filter Regulator

Maximum Flow Rate

2920L/min

Maximum Operating Pressure

1.2 MPa

Series

P

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo highly efficient filter regulator designed to optimise pneumatic systems by providing precise pressure control and filtration, tailored for use in various industrial environments.

Key filtration grade of 5 μm ensures clean Air delivery

Automatic condensate drainage minimizes maintenance needs

Versatile mounting position allows for vertical installation with ±5° adjustment

Pressure regulation range spans 0.5 to 7 bar for flexibility

ATEX zone certifications enable safe operation in explosive environments

Constructed from high-alloy stainless steel for durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy