Festo P Filter Regulator, 5 μm, 1/4 NPT, Automatic, 1.2 MPa

N

Subtotal (1 unit)*

PHP33,316.12

(exc. VAT)

PHP37,314.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,316.12

*price indicative

RS Stock No.:
852-758
Mfr. Part No.:
PCRP-64-N14-7-C-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 NPT

Product Type

Filter Regulator

Maximum Operating Pressure

1.2 MPa

Maximum Flow Rate

2410L/min

Series

P

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator efficiently manages and regulates pressure within pneumatic systems, ensuring optimal performance and reliability across various industrial applications.

Size 64, designed for Compact integration

Fully automatic condensate drain for hassle-free maintenance

Adjustable actuator lock for secure settings

Robust design with a pressure gauge for real-time monitoring

Rated for operating pressure range of 0.2 MPa to 1.2 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy