Festo P Filter Regulator, 5 μm, G 1/2, Automatic, 1.2 MPa

N

Subtotal (1 unit)*

PHP35,042.78

(exc. VAT)

PHP39,247.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,042.78

*price indicative

RS Stock No.:
852-757
Mfr. Part No.:
PCRP-64-G12-7-C-R1-VC-T31
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G 1/2

Product Type

Filter Regulator

Maximum Flow Rate

2920L/min

Maximum Operating Pressure

1.2 MPa

Series

P

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III

Bowl Material

Stainless Steel

COO (Country of Origin):
IN
The Festo filter regulator delivers precise control of compressed Air systems, ensuring optimal performance and reliability in various applications. With a robust design, it is engineered to meet high operational standards.

Size 64, designed for seamless integration into existing systems

Fully automatic condensate drain for hassle-free maintenance

Pressure regulation range of 0.5 bar to 7 bar for customised applications

Configurable for vertical mounting with a +/-5° tolerance

Construction materials exhibit compliance with RoHS and durability

Included pressure gauge connection prepared for G1/4 fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy