Festo P Filter Regulator, 40 μm, 1/2 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-762
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,042.78
(exc. VAT)
PHP39,247.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,042.78 |
*price indicative
- RS Stock No.:
- 852-762
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 NPT | |
| Maximum Flow Rate | 6440L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 64mm | |
| Overall Height | 64mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 NPT | ||
Maximum Flow Rate 6440L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 64mm | ||
Overall Height 64mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed to deliver precise pressure control while maintaining high filtration standards. It effectively manages pneumatic systems to ensure reliable operation across various applications.
Operates within a pressure range of 0.2 MPa to 1.2 MPa
Fully automatic condensate drain for hassle-free operation
Complies with NACE MR0175/ISO 15156 for enhanced durability
Adjustable screw actuator ensures easy configuration
Zone 1, 2, 21, and 22 explosion protection compliant
Related links
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
