Festo P Filter Regulator, 40 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 852-755
- Mfr. Part No.:
- PCRP-64-G12-12-E-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP35,042.78
(exc. VAT)
PHP39,247.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,042.78 |
*price indicative
- RS Stock No.:
- 852-755
- Mfr. Part No.:
- PCRP-64-G12-12-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 6440L/min | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 64mm | |
| Overall Height | 64mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 6440L/min | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 64mm | ||
Overall Height 64mm | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator that combines filtration and pressure regulation for pneumatic applications, ensuring optimal performance and reliability in diverse operating conditions.
Size of 64 facilitates Compact installation in confined spaces
Fully automatic condensate drain maintains efficiency without manual intervention
Pressure regulation range of 0.5 bar to 12 bar ensures versatility across applications
Related links
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
