Festo P Filter Regulator, 5 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 852-894
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,042.78
(exc. VAT)
PHP39,247.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,042.78 |
*price indicative
- RS Stock No.:
- 852-894
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Flow Rate | 2740L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 64mm | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Height | 64mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Flow Rate 2740L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 64mm | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Height 64mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed for precise pressure management in pneumatic systems, offering reliable operation and enhanced filtration to optimise performance across various applications.
Operating pressure ranges from 0.2 MPa to 1.2 MPa
Contains a fully automatic condensate drain for efficient maintenance
Features a pressure regulation range of 0.5 bar to 12 bar
Constructed with high-alloy stainless steel and cast stainless steel materials for durability
Designed to conform to NACE MR0175/ISO 15156 standards for enhanced reliability
Related links
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
