Festo P Filter Regulator, 5 μm, G 1/4, Automatic, 1.2 MPa
- RS Stock No.:
- 852-901
- Mfr. Part No.:
- PCRP-64-G14-12-C-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP33,316.12
(exc. VAT)
PHP37,314.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,316.12 |
*price indicative
- RS Stock No.:
- 852-901
- Mfr. Part No.:
- PCRP-64-G14-12-C-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/4 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 270.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Overall Width | 64mm | |
| Overall Height | 64mm | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/4 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 270.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Overall Width 64mm | ||
Overall Height 64mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is a robust device designed to maintain optimal pressure levels while effectively filtering contaminants from pneumatic systems, ensuring efficient operation in various applications.
Sizes available 64
Conforms to NACE MR0175/ISO 15156 standards
Equipped with fully automatic condensate drain
Operating pressure ranges from 0.2 MPa to 1.2 MPa
Related links
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
