Festo P Filter Regulator, 40 μm, G 1/4, Automatic, 1.2 MPa
- RS Stock No.:
- 852-903
- Mfr. Part No.:
- PCRP-64-G14-7-E-R1-VC-T31
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,316.12
(exc. VAT)
PHP37,314.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,316.12 |
*price indicative
- RS Stock No.:
- 852-903
- Mfr. Part No.:
- PCRP-64-G14-7-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/4 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3980L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/4 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3980L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator designed for precise pressure management in pneumatic systems, ensuring optimal performance and functionality in various operational settings.
Size of 64 for efficient space management
Vertical mounting position allows flexibility in installation
Fully automated condensate drain enhances maintenance efficiency
Pressure regulation range spans from 0.5 bar to 7 bar
Robust construction with housing and bowl conforming to NACE MR0175 standards
Related links
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
