Festo P Filter Regulator, 40 μm, 1/4 NPT, Automatic, 1.2 MPa
- RS Stock No.:
- 852-761
- Mfr. Part No.:
- PCRP-64-N14-7-E-R1-VC-T31
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP33,316.12
(exc. VAT)
PHP37,314.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,316.12 |
*price indicative
- RS Stock No.:
- 852-761
- Mfr. Part No.:
- PCRP-64-N14-7-E-R1-VC-T31
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 NPT | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3980L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | P | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 NPT | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3980L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series P | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is designed for optimising compressed Air quality and pressure control in pneumatic systems, ensuring maximum operational efficiency under varying conditions.
Size of 64, facilitating Compact installation
Vertical mounting position with a tolerance of +/-5°
Fully automatic condensate drain to enhance efficiency
Related links
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/4 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator 1/2 NPT 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/4 1.2 MPa
- Festo P Filter Regulator G 1/2 1.2 MPa
