ifm electronic Glass Photoelectric Sensor 4 → 1000 mm

Subtotal (1 unit)*

PHP33,844.24

(exc. VAT)

PHP37,905.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,844.24

*price indicative

RS Stock No.:
595-462
Mfr. Part No.:
E20825
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Range

4 → 1000 mm

Product Type

Photoelectric Sensor

Fibre Optic Type

Glass

Housing Material

303 Stainless Steel

Minimum Operating Temperature

-58°C

Maximum Operating Temperature

315°C

Depth

43mm

Series

FE-50-V-V-M5/16/R

Width

58mm

Standards/Approvals

RoHS

Length

90mm

COO (Country of Origin):
US
The ifm electronic Fibre optic through-beam sensor delivers exceptional performance for a wide range of sensing applications. Designed with versatility in mind, it employs innovative fibre optic technology to enhance detection capabilities across various operational environments. With a substantial detection zone and a range of fibre optics spanning from 4mm to 1000mm, this sensor is well-suited for intricate and diverse tasks. Built to endure extreme temperatures from -58°C to 315°C, it guarantees reliability even under harsh conditions. This sensor is also characterised by its robust construction, featuring stainless steel materials for durability and longevity, making it an optimal choice for industrial settings.

Exceptional detection range with multiple fibre optic options

Robust design ensures lasting performance in challenging conditions

Angled sensing head version provides flexibility in positioning

Included accessories facilitate seamless installation and setup

Designed with high quality materials including stainless steel for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy