ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- RS Stock No.:
- 595-190
- Mfr. Part No.:
- E20057
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP11,428.47
(exc. VAT)
PHP12,799.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,428.47 |
*price indicative
- RS Stock No.:
- 595-190
- Mfr. Part No.:
- E20057
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 8 → 40 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 290°C | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Length | 600mm | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 8 → 40 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -40°C | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 290°C | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Length 600mm | ||
Width 6mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is meticulously engineered for precision detection in high-temperature and industrial environments. Tailored to withstand extreme conditions, this robust sensor operates effectively across a staggering ambient temperature range of -40 to 290°C. Its unique diffuse reflection technology ensures reliable performance, making it an essential tool for various applications. The fibre optic design accommodates flexible configurations, offering versatility in detection zones with multiple amplifier types. Ideal for harsh settings, the sensor combines durability with advanced functionality, ensuring that it meets the strict demands of modern industrial operations.
Robust design suitable for harsh industrial environments
High temperature resistance ensures operation in extreme conditions
Effective diffuse reflection sensor technology for reliable detection
Multiple fibre optic options provide versatile detection zones
Lightweight maintains ease of use and installation
Straight sensing head version with a compact diameter of 1mm
Minimised bending radius of 20mm for fixed installations
Related links
- ifm electronic Glass Photoelectric Sensor 6 → 40 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
- ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
