ifm electronic Glass Photoelectric Sensor 40 → 360 mm
- RS Stock No.:
- 594-984
- Mfr. Part No.:
- E20078
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP7,375.57
(exc. VAT)
PHP8,260.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,375.57 |
*price indicative
- RS Stock No.:
- 594-984
- Mfr. Part No.:
- E20078
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 40 → 360 mm | |
| Fibre Optic Type | Glass | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 26mm | |
| Series | E200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 40 → 360 mm | ||
Fibre Optic Type Glass | ||
Housing Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Depth 26mm | ||
Series E200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is engineered for precision in challenging industrial environments. This advanced sensor utilises cutting-edge diffuse reflection technology to accurately detect objects within a significant range. Designed for versatility, it can be effectively deployed across various applications requiring reliable performance. Its robust construction enables it to operate in a wide ambient temperature range, making it a dependable choice for demanding conditions. With a compact and lightweight design, this sensing solution seamlessly integrates into your setup, ensuring optimal functionality in diverse operational contexts.
High precision with a diffuse reflection technology for enhanced detection accuracy
Lightweight design allowing for easy installation
Straight version sensing head with a compact diameter of 3 mm for flexible integration
Total length of 26 mm fits well in limited spaces
Versatile fibre optic types available to accommodate different detection ranges
Constructed from robust materials including glass fibre and brass heads ensuring longevity
Packaged as a single unit providing flexibility for various applications
Related links
- ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 6 → 40 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
