ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- RS Stock No.:
- 595-268
- Mfr. Part No.:
- E20829
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 595-268
- Mfr. Part No.:
- E20829
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 1 → 175 mm | |
| Product Type | Photoelectric Sensor | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -58°C | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 315°C | |
| Depth | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Series | FT-50-V-V-R5 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 1 → 175 mm | ||
Product Type Photoelectric Sensor | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -58°C | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 315°C | ||
Depth 45mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Series FT-50-V-V-R5 | ||
Length 90mm | ||
- COO (Country of Origin):
- US
The ifm electronic Fibre Optic Diffuse Reflection Sensor is engineered to offer precise detection in challenging environments. This sensor is tailored for applications requiring diffuse reflection functionality, allowing it to effectively operate across a broad range, including specific fibre optics. With an operational temperature capacity spanning from -58 to 315 degrees Celsius, it designed to withstand extreme conditions, making it an ideal choice for diverse industrial scenarios. Its compact, angled sensing head facilitates seamless installation, while the durable materials, such as stainless steel housing and glass fibres, ensure longevity and reliability in performance.
Diffuse reflection sensor technology for accurate detection
Wide detection range for various fibre optic applications
Compact angled sensing head design for easy integration
Durable construction with stainless steel and glass for longevity
Lightweight enhancing versatility in installation
Minimal bending radius of 19 mm allows for flexible positioning
Designed for high quality industrial and commercial performance
Related links
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
