ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- RS Stock No.:
- 595-189
- Mfr. Part No.:
- E20062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP19,713.82
(exc. VAT)
PHP22,079.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,713.82 |
*price indicative
- RS Stock No.:
- 595-189
- Mfr. Part No.:
- E20062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 120 → 400 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | 20°C | |
| Housing Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Depth | 14mm | |
| Series | E200 | |
| Width | 15mm | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 120 → 400 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature 20°C | ||
Housing Material PVC | ||
Maximum Operating Temperature 80°C | ||
Depth 14mm | ||
Series E200 | ||
Width 15mm | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor provides reliable object detection in challenging environments. Designed for precision and versatility, this sensor operates efficiently within a temperature range of -20 to 80°C and boasts a minimal bending radius of just 10 mm. With its lightweight construction of 56 grams and a sensing head diameter of only 3 mm, it is ideal for installations in confined spaces. The fibre optic arrangement enables tailored solutions for various applications, making it suitable for detecting even small objects with accuracy. Its robust materials, including glass and aluminium, ensure durability, while the practical 600 mm total length offers adaptability in diverse setups.
Fibre optics enhance detection capabilities across a versatile range
Lightweight design at 56 grams allows for easy installation
Compact sensing head with a diameter of 3 mm fits into tight spaces
Durable materials including glass PVC and aluminium ensure longevity
Min bending radius of 10 mm accommodates flexible installations
Adaptable total length of 600 mm supports various applications
Excellent for detecting small objects in challenging settings
Related links
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 120 → 1020 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
