ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- RS Stock No.:
- 595-349
- Mfr. Part No.:
- E20823
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP23,523.31
(exc. VAT)
PHP26,346.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,523.31 |
*price indicative
- RS Stock No.:
- 595-349
- Mfr. Part No.:
- E20823
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 4 → 1000 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -58°C | |
| Housing Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 315°C | |
| Length | 90mm | |
| Series | FE-50-V-V-M5/16 | |
| Standards/Approvals | RoHS | |
| Depth | 53mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 4 → 1000 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -58°C | ||
Housing Material 303 Stainless Steel | ||
Maximum Operating Temperature 315°C | ||
Length 90mm | ||
Series FE-50-V-V-M5/16 | ||
Standards/Approvals RoHS | ||
Depth 53mm | ||
Width 8mm | ||
- COO (Country of Origin):
- US
The ifm electronic Fibre optic through-beam sensor is ingeniously designed for precise detection in challenging environments. This advanced sensor operates within an extensive temperature range of -58 to 315°C, making it suitable for diverse applications. Its reliable through-beam principle and distinct detection zones enhance its effectiveness across various industrial settings. The sensor's robust construction features a stainless steel sensing head and fibre sheath, ensuring durability even in harsh conditions. Ideal for integration with fibre optics, this sensor maximises performance while maintaining flexibility, enabling seamless operation.
Detection range extends to 1000 mm adaptable for various fibre optics
Straight version of the sensing head optimises accessibility in installations
Constructed from stainless steel for enhanced durability and resistance
Lightweight facilitates easy handling during installation
Designed for meticulous applications requiring accurate through beam detection
Backed by a recognised manufacturer committed to quality and technical innovation
Related links
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
