ifm electronic Glass Photoelectric Sensor 1200 mm
- RS Stock No.:
- 595-458
- Mfr. Part No.:
- E20492
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP18,040.32
(exc. VAT)
PHP20,205.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,040.32 |
*price indicative
- RS Stock No.:
- 595-458
- Mfr. Part No.:
- E20492
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 1200 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Metal Silicon | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Length | 6mm | |
| Series | E204 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 1200 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material Metal Silicon | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Length 6mm | ||
Series E204 | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor designed to provide high-performance detection in challenging environments. Built with robust materials, this sensor caters to high temperature resistance and the ability to withstand aggressive chemicals. It operates effectively within a temperature range of -20 to 150°C, ensuring reliability under varying conditions. With a range of fibre optics from 120mm to 1200mm, this sensor is versatile, making it suitable for various industrial applications. Its lightweight yet sturdy design, combined with a sensing head diameter of just 3mm, allows for easy integration into tight spaces, offering a comprehensive solution for effective sensing tasks in harsh conditions.
High temperature resistance enables operation in extreme conditions
Robust design makes it suitable for harsh industrial environments
Resistant to aggressive chemicals ensures longevity and reliability
Versatile detection range from 120mm to 1200mm with compatible fibre optic options
Sensing head diameter of 3mm allows for integration in confined spaces
Straight sensing head version enhances directional sensitivity
Constructed from durable materials including stainless steel and silicone
Minimal bending radius of 20mm reduces risk of damage during installation
Related links
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
- ifm electronic Glass Photoelectric Sensor 50 → 160 mm
