ifm electronic Glass Photoelectric Sensor 70 mm
- RS Stock No.:
- 595-185
- Mfr. Part No.:
- E20156
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 595-185
- Mfr. Part No.:
- E20156
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 70 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 600mm | |
| Depth | 35mm | |
| Series | E201 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 70 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 600mm | ||
Depth 35mm | ||
Series E201 | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed for precise detection in industrial environments. Featuring a lightweight and robust construction, this sensor operates effectively across a range of ambient temperatures from -20 to 80 degrees Celsius. The straight version of the sensing head allows for efficient deployment in varying detection scenarios, while its fibreglass materials ensure durability. Ideal for applications that require reliable performance, this sensor integrates seamlessly with OIF amplifiers to deliver optimal sensing capabilities. With a total length of 600 mm and a minimum bending radius of 30 mm, it's tailored for versatility and ease of installation in complex setups.
Lightweight design ensures easy installation
Straight sensing head version provides flexible positioning options
Constructed with durable materials including aluminium and glass for long lasting performance
Compatible with OIF amplifier types for enhanced detection accuracy
Fibre optics range extends to 70 mm making it suitable for various sensing needs
Includes essential accessories like stainless steel hexagon nuts and tooth lock washers for complete installation support
Related links
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
