ifm electronic Glass Photoelectric Sensor 120 → 400 mm

Subtotal (1 unit)*

PHP22,780.89

(exc. VAT)

PHP25,514.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,780.89

*price indicative

RS Stock No.:
595-168
Mfr. Part No.:
E20129
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Range

120 → 400 mm

Product Type

Photoelectric Sensor

Fibre Optic Type

Glass

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

290°C

Depth

14mm

Standards/Approvals

RoHS

Length

600mm

Series

E201

Width

16mm

COO (Country of Origin):
SG
The ifm electronic Fibre optic through-beam sensor designed for high-temperature resistance and robust performance in challenging industrial settings. This sensor utilises a through-beam principle to ensure reliable detection across various applications, even in harsh environments. Its extensive detection zone offers compatibility with multiple fibre optics, allowing for flexible installation options. Engineered for durability, this sensor maintains functionality within a broad temperature range, making it suitable for diverse operating conditions. With a compact design featuring an angled sensing head, the device promises effective operation while minimising space requirements.

High temperature resistance ensures operation in extreme conditions

Robust design tailored for harsh industrial environments

Flexible detection zone with compatibility for multiple fibre optics

Angled sensing head allows for versatile installation

Compact structure optimises space usage in various setups

Lightweight design enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy