ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- RS Stock No.:
- 594-990
- Mfr. Part No.:
- E20494
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP13,191.23
(exc. VAT)
PHP14,774.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,191.23 |
*price indicative
- RS Stock No.:
- 594-990
- Mfr. Part No.:
- E20494
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 40 → 200 mm | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Metal Silicon | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Depth | 25mm | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Series | E204 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 40 → 200 mm | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material Metal Silicon | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Depth 25mm | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Series E204 | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed for high-performance detection in challenging industrial environments. Engineered with robust construction and high-temperature resistance, this sensor excels in applications where reliability against aggressive chemicals is paramount. Featuring a sleek design, the sensor is capable of operating within a temperature range of -20°C to 150°C, making it suitable for a variety of demanding settings. Its versatility is enhanced by compatibility with fibre optics, allowing for precise measurements in intricate configurations. With a total length of 600mm and a straight sensing head, this solution guarantees outstanding operational efficiency and longevity, ensuring consistent performance in critical tasks.
High temperature resistance ensures reliable performance even in extreme conditions
Robust design is specifically crafted for harsh industrial environments
Resistant to a variety of aggressive chemicals enhancing durability
Flexible fibre optics provide diverse range applications for optimal detection
Straight sensing head design allows for easy integration into existing systems
Minimal bending radius of 20mm promotes ease of installation
Lightweight construction facilitates convenient handling and mounting
Sensing head diameter of 3mm enables operation in tight spaces for precise measurement
Related links
- ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 6 → 40 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
