ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- RS Stock No.:
- 594-989
- Mfr. Part No.:
- E20489
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP18,436.39
(exc. VAT)
PHP20,648.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,436.39 |
*price indicative
- RS Stock No.:
- 594-989
- Mfr. Part No.:
- E20489
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 40 → 200 mm | |
| Product Type | Photoelectric Sensor | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Metal Silicon | |
| Maximum Operating Temperature | 150°C | |
| Series | E204 | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Depth | 45mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 40 → 200 mm | ||
Product Type Photoelectric Sensor | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material Metal Silicon | ||
Maximum Operating Temperature 150°C | ||
Series E204 | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Depth 45mm | ||
Length 600mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is meticulously engineered for precision detection in industrial settings, designed to operate effectively even in the most challenging environments. This sensor excels in high temperature resistance and robustness against aggressive chemicals, making it an ideal choice for industries requiring reliable performance under tough conditions. With a sensing head made from stainless steel and a lightweight design, it efficiently detects objects within a specified range. Whether used in automated processes or machinery, this sensor delivers consistent results, ensuring operational continuity and precision monitoring.
High temperature resistance for reliable operation in extreme conditions
Robust stainless steel sensing head ensures durability in harsh environments
Lightweight design facilitates easy integration into various systems
Straight version of sensing head offers optimal application flexibility
Minimises maintenance needs with resistant materials against aggressive chemicals
Includes essential accessories such as hexagon nuts and knurled nut for straightforward installation
Related links
- ifm electronic Glass Photoelectric Sensor 40 → 200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 6 → 40 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
