ifm electronic Photoelectric Sensor 60 → 570 mm
- RS Stock No.:
- 595-460
- Mfr. Part No.:
- E20654
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP6,450.58
(exc. VAT)
PHP7,224.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,450.58 |
*price indicative
- RS Stock No.:
- 595-460
- Mfr. Part No.:
- E20654
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 60 → 570 mm | |
| Product Type | Photoelectric Sensor | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 60 → 570 mm | ||
Product Type Photoelectric Sensor | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Length 200mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed for precise detection in industrial environments. Utilising advanced diffuse reflection technology, this sensor operates effectively within an ambient temperature range of -40 to 70°C. With varying detection ranges tailored to specific fibre optics models, including OB50, OBF, OCF, and OO50, it caters to diverse applications, ensuring reliable performance. The sturdy construction incorporates a straight sensing head and robust materials, making it suitable for demanding conditions. Its compact design, along with a total length of 2000 mm and a bending radius of 30 mm, offers versatility and ease of integration into various systems.
Optimised for industrial environments enhancing reliability
Offers detection zones with fibre optics for tailored applications
Robust sensing head design ensures durability under challenging conditions
Straight sensing head allows for straightforward integration into existing setups
Total length of 2000 mm enables extensive reach
Flexible fibre arrangement supports various applications effectively
Constructed from high quality materials like PMMA and aluminium for longevity
Includes essential accessories such as hexagon nuts and tooth lock washers for peace of mind
Related links
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 60 → 520 mm
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor 250 → 2730 mm
