ifm electronic Photoelectric Sensor 60 → 550 mm
- RS Stock No.:
- 594-994
- Mfr. Part No.:
- E20648
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP6,450.58
(exc. VAT)
PHP7,224.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,450.58 |
*price indicative
- RS Stock No.:
- 594-994
- Mfr. Part No.:
- E20648
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 60 → 550 mm | |
| Product Type | Photoelectric Sensor | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Series | E206 | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 60 → 550 mm | ||
Product Type Photoelectric Sensor | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Series E206 | ||
Standards/Approvals RoHS | ||
Length 2m | ||
Depth 35mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre Optic Diffuse Reflection Sensor designed for precision detection in applications requiring a small bending radius. This advanced sensor utilises a diffuse reflection mechanism, making it ideal for environments where space constraints exist. Its compact design allows for seamless integration into a variety of systems, providing reliable performance across a broad temperature range. Constructed with robust materials, the sensing head and fibre optics ensure longevity and durability in challenging industrial conditions, while the versatile fibre arrangement enhances detection capabilities, presenting a dependable choice for modern automation needs.
Sleek sensing head design with a straight form factor for easy integration into various setups
Lightweight construction facilitates simple installation and handling
Fibre optics made from durable PMMA for enhanced performance and resistance to environmental wear
Minimum bending radius of 9 mm enables flexibility and adaptability in tight spaces
Supplied with essential accessories including stainless steel hexagon nuts and tooth lock washers for immediate deployment
Related links
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 60 → 520 mm
- Baumer Distance Measuring Photoelectric Sensor 60 → 550 mm IP67
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
