ifm electronic Photoelectric Sensor 60 → 620 mm
- RS Stock No.:
- 595-344
- Mfr. Part No.:
- E20645
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP6,610.33
(exc. VAT)
PHP7,403.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,610.33 |
*price indicative
- RS Stock No.:
- 595-344
- Mfr. Part No.:
- E20645
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 60 → 620 mm | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 26mm | |
| Length | 200mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 60 → 620 mm | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 26mm | ||
Length 200mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed to provide accurate detection in challenging applications where small bending radii are essential. This advanced sensor leverages a diffuse reflection principle to ensure reliable performance, even in tight spaces. With a robust construction and extensive compatibility with various fibre optic cables, it is an excellent choice for detecting objects in confined environments. Its operational range and excellent sensitivity make it ideal for diverse industrial applications, ensuring precision and efficiency. The sensor operates smoothly in temperatures ranging from -40 to 70°C, showcasing its durability and versatility in challenging conditions.
Lightweight and easy to install
Designed with a straight sensing head allowing for efficient detection
Compatible with multiple amplifier types enhancing its usability
Achieves a detection range with fibre optics facilitating precise readings
Features a minimum bending radius of 9 mm accommodating tight installations
Supplied with essential accessories including hexagon nuts and tooth lock washers for easy setup
Constructed with durable materials such as aluminium for the fibre head and PMMA for fibres ensuring long lasting performance
Related links
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 520 mm
- ifm electronic Photoelectric Sensor 70 → 620 mm
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
