ifm electronic Photoelectric Sensor 150 → 2040 mm
- RS Stock No.:
- 595-456
- Mfr. Part No.:
- E20757
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP10,030.86
(exc. VAT)
PHP11,234.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,030.86 |
*price indicative
- RS Stock No.:
- 595-456
- Mfr. Part No.:
- E20757
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 150 → 2040 mm | |
| Product Type | Photoelectric Sensor | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 150 → 2040 mm | ||
Product Type Photoelectric Sensor | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Depth 5mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision in detecting objects within a defined range, making it ideal for applications requiring sensitive detection mechanisms. This innovative sensor employs a thorough design that accommodates small bending radii, facilitating flexible installation without compromising performance. The unit is adept at operating across diverse ambient temperatures, ensuring reliability in varying conditions. By integrating advanced photoelectric principles, this sensor demonstrates exceptional functionality in multiple operational environments, making it a versatile choice for industrial applications.
Detects objects effectively within various ranges enhancing operational reliability
Robust fibre optic configurations with multiple range options offering flexibility for various setups
Lightweight design promoting easier installation and reduced load on structures
Durable materials including PMMA fibre and aluminium components ensuring long lasting performance
Packaged as a single unit providing convenience for procurement and installation
Related links
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 250 → 2730 mm
- ifm electronic Photoelectric Sensor 20 → 200 mm
