ifm electronic Photoelectric Sensor

Subtotal (1 unit)*

PHP16,760.35

(exc. VAT)

PHP18,771.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,760.35

*price indicative

RS Stock No.:
595-341
Mfr. Part No.:
E20511
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Housing Material

Metal Silicon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

600mm

Standards/Approvals

RoHS

Width

7mm

Series

FT-00-MPV-M6

Depth

45mm

COO (Country of Origin):
SG
The ifm electronic Fibre optic diffuse reflection sensor designed for reliable and accurate detection in challenging industrial environments. Its robust construction withstands aggressive chemicals, ensuring long-lasting performance even under harsh conditions. This sensor utilises innovative diffuse reflection technology, allowing it to operate effectively across various detection zones. With compatibility for multiple fibre optic types, this sensor is an excellent choice for diverse applications requiring precision and durability.

Robust design suitable for harsh industrial environments

Resistant to a wide range of aggressive chemicals

Versatile detection zones compatible with several fibre optics

High performance OCF amplifier type for reliable sensing

Lightweight design for easy installation

Durable materials including stainless steel and metal silicone

Supplied with hexagon nuts and tooth lock washers for secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy