ifm electronic Photoelectric Sensor

Subtotal (1 unit)*

PHP2,767.86

(exc. VAT)

PHP3,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,767.86

*price indicative

RS Stock No.:
595-347
Mfr. Part No.:
E20765
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Housing Material

Brass White Bronze Coated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

FT-11-EPA-M8x40/F2x1

Width

9mm

Depth

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Sensing head for fibre optic diffuse reflection sensor designed for precise detection through a robust and reliable engineering approach. This innovative sensor operates on diffuse reflection principles, optimising detection zones for various fibre optics including OB50, OBF, and OO50. Its adaptability to ambient temperatures ranging from -40 to 70 degrees Celsius ensures it performs efficiently in diverse environments. With a streamlined design featuring a straight sensing head and an M8 thread, it provides excellent performance in applications requiring high sensitivity and versatility. This sensing head is particularly suitable for industrial applications where accurate measurements and reliability are paramount.

Straight version of sensing head for uncomplicated integration

M8 sensing head thread allows for secure and stable mounting

Compatible with multiple fibre optic types enhancing application range

Supplied with essential accessories including hexagon nuts and washers for immediate use

Constructed from high quality brass and aluminium for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy