ifm electronic Photoelectric Sensor 20 → 170 mm
- RS Stock No.:
- 595-465
- Mfr. Part No.:
- E20711
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP7,407.00
(exc. VAT)
PHP8,295.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,407.00 |
*price indicative
- RS Stock No.:
- 595-465
- Mfr. Part No.:
- E20711
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 20 → 170 mm | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 200mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 20 → 170 mm | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 200mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed to provide reliable and precise detection performance across various applications. This advanced sensor operates effectively within a wide ambient temperature range of -40 to 70°C, making it suitable for challenging environments. Featuring a total length of 2000 mm and a compact sensing head with a 3 mm diameter, it is ideal for installations requiring a small bending radius of just 10 mm. The innovative design allows for the detection of objects within defined ranges using different fibre optic types, ensuring flexibility and adaptability in diverse settings. The stainless steel fibre head, combined with robust PMMA fibre material, ensures durability and longevity.
Compact 3 mm sensing head allows for installation in tight spaces
Total length of 2000 mm provides adaptability for various setups
Small bending radius of 10 mm enhances application flexibility
Various fibre optic types facilitate detection at specific ranges
Stainless steel fibre head ensures resistance to environmental factors
Lightweight design eases installation and reduces strain
Optional cutter accessory enhances usability for fibre optic applications
Related links
- ifm electronic Photoelectric Sensor 20 → 200 mm
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
