ifm electronic Photoelectric Sensor 150 → 2590 mm
- RS Stock No.:
- 595-343
- Mfr. Part No.:
- E20615
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP7,095.64
(exc. VAT)
PHP7,947.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,095.64 |
*price indicative
- RS Stock No.:
- 595-343
- Mfr. Part No.:
- E20615
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 150 → 2590 mm | |
| Product Type | Photoelectric Sensor | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15mm | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 150 → 2590 mm | ||
Product Type Photoelectric Sensor | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Depth 15mm | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is meticulously designed to streamline detection in various applications. It excels in environments where a small bending radius is essential, operating effectively within a temperature range of -40 to 70°C. This sensor boasts an impressive detection range facilitated by multiple fibre optics, ensuring versatility and reliability across different settings. Constructed with durable materials, including an aluminium fibre head and PE sheath, it promises longevity while maintaining high performance. The product is an ideal solution for precise sensing tasks, particularly where space constraints or temperature challenges exist.
Through beam sensor ensures accurate detection for various applications
Compatible with a range of fibre optics to support different sensing requirements
High quality PMMA fibre material offers enhanced durability and effectiveness
Lightweight design at 47 grams allows for easy installation and integration
Minimum bending radius of 9 mm permits installation in confined spaces
Sensing head features a straight version with an M4 thread for secure mounting
Comes complete with essential accessories including hexagon nuts and tooth lock washers
Total length reaches 2000 mm suitable for extended sensing applications
Related links
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 250 → 2730 mm
- ifm electronic Photoelectric Sensor 20 → 200 mm
