ifm electronic Photoelectric Sensor 250 → 2730 mm
- RS Stock No.:
- 595-178
- Mfr. Part No.:
- E21102
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP14,277.48
(exc. VAT)
PHP15,990.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,277.48 |
*price indicative
- RS Stock No.:
- 595-178
- Mfr. Part No.:
- E21102
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 250 → 2730 mm | |
| Product Type | Photoelectric Sensor | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | E211 | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 250 → 2730 mm | ||
Product Type Photoelectric Sensor | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series E211 | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Length 2m | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor features a remarkable design tailored for versatile applications. Delivering efficient detection with a small bending radius, this sensor excels in various industrial settings. Its operational range accommodates multiple fibre-optic types, enhancing its adaptability for specific needs. The sensor operates effectively within ambient temperatures from -40°C to 60°C, ensuring reliable performance in challenging conditions. With a sleek sensing head design and a total length of 2000mm, this model combines precision and durability, making it an indispensable tool for any technical setup.
Small bending radius allows for flexible installation options
Detects a wide range using multiple compatible fibre optics
Robust range responsive to various installations enhances versatility
Stable operational temperature range supports reliability in diverse environments
Lightweight design ensures ease of handling and installation
Straight sensing head version allows for precise positioning
Durable materials used in construction promote long lasting performance
Accessories supplied include hexagon nuts and tooth lock washers for installation
Related links
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 20 → 200 mm
