ifm electronic Photoelectric Sensor 175 → 700 mm

Subtotal (1 unit)*

PHP2,766.85

(exc. VAT)

PHP3,098.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,766.85

*price indicative

RS Stock No.:
595-267
Mfr. Part No.:
E20767
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Detection Range

175 → 700 mm

Housing Material

Brass White Bronze Coated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

30mm

Length

3mm

Series

E20767

Width

5mm

COO (Country of Origin):
DE
The ifm electronic Sensing head for fibre optic through-beam sensor provides a reliable and efficient solution for various sensing applications. Designed with a focus on small bending radius and optimal detection zones, this sensor ensures outstanding performance with fibre optics such as OB50, OBF, and OO50. It operates effectively across a temperature range of -40 to 70 degrees Celsius, making it suitable for diverse environments. The product features a straight version sensing head with an M5 thread for easy installation. This sensor is engineered with high-quality materials, ensuring durability and long-term reliability in any setting.

Compact design accommodates a small bending radius for enhanced versatility

Exceptional detection range for fibre optics from 175 mm to 700 mm ensuring precise sensing capabilities

Constructed from durable brass and coated in white bronze for enhanced longevity

Lightweight facilitating easier handling and installation

Includes essential accessories like hexagon nuts and washers for convenient setup

Manufactured by ifm electronic ensuring a commitment to quality and technical excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy