ifm electronic Glass Photoelectric Sensor 1 → 175 mm

Subtotal (1 unit)*

PHP20,459.29

(exc. VAT)

PHP22,914.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,459.29

*price indicative

RS Stock No.:
595-171
Mfr. Part No.:
E20824
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Range

1 → 175 mm

Product Type

Photoelectric Sensor

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Minimum Operating Temperature

-58°C

Maximum Operating Temperature

315°C

Depth

43mm

Width

58mm

Standards/Approvals

RoHS

Length

900mm

Series

E208

COO (Country of Origin):
US
The ifm electronic Fibre optic diffuse reflection sensor designed for precise measurement and detection across a range of industrial applications. This robust sensor operates effectively over varying distances, utilising advanced fibre optic technology to ensure reliable performance even in challenging conditions. With the ability to function within an ambient temperature range of -58 to 315°C, this sensor is ideal for diverse environmental scenarios. Constructed with durable stainless steel components, including both the sensing head and fibre sheath, it combines resilience with high sensitivity, making it an essential tool for applications that require accurate and consistent detection.

Diffuse reflection technology provides reliable non contact detection

Wide detection range allows flexibility across various applications

Stainless steel construction enhances durability in industrial environments

Ambient temperature tolerance ensures functionality in extreme conditions

Supplied with essential accessories including hexagon nuts and O rings for easy installation

Lightweight design improves integration in operational setups

Angled sensing head optimises installation options in tight spaces

User friendly designed for straightforward operation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy