ifm electronic Photoelectric Sensor 60 → 520 mm

Subtotal (1 unit)*

PHP5,590.50

(exc. VAT)

PHP6,261.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,590.50

*price indicative

RS Stock No.:
594-992
Mfr. Part No.:
E20609
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Detection Range

60 → 520 mm

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Length

2m

Standards/Approvals

RoHS

Series

E206

Depth

14.5mm

COO (Country of Origin):
SG
The ifm electronic Fibre Optic Through-Beam Sensor is expertly designed to provide precise detection in various applications where conventional sensors may struggle. With its straight sensing head and small bending radius, this sensor is ideally suited for areas with tight spaces or intricate setups. The lightweight yet durable construction, featuring materials such as aluminium and PMMA, ensures reliability in a wide range of ambient temperatures, extending from -40°C to 70°C. This sensor offers enhanced versatility with multiple fibre optic options and is geared towards users seeking optimal performance in industrial automation or safety systems.

Compact design with a straight sensing head for easy integration into tight spaces

Flexible fibre optic assembly allows for effective detection in challenging environments

Robust construction from aluminium and PMMA ensures longevity and reliability

Multiple fibre optic options cater to diverse application needs

Lightweight reducing strain on installation points

Includes essential accessories such as hexagon nuts and lock washers for straightforward installation

Enhanced sensitivity with a minimum bending radius of just 10mm allowing for versatile deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy