ifm electronic Glass Photoelectric Sensor 1 → 175 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
595-350
Mfr. Part No.:
E20826
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Range

1 → 175 mm

Product Type

Photoelectric Sensor

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Minimum Operating Temperature

-58°C

Maximum Operating Temperature

315°C

Series

FT-50-V-V-R5

Width

20mm

Length

90mm

Depth

53mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The ifm electronic Fibre optic diffuse reflection sensor designed to deliver precise sensing capabilities in a variety of challenging environments. Utilising advanced diffuse reflection technology, this sensor features multiple fibre optic options, including OBF, ODF, and OMF, each tailored for specific detection ranges. With robust construction and an ambient temperature resistance of -58 to 315 °C, this sensor ensures reliable performance. Its angled sensing head and compact dimensions allow for flexible installation in tight spaces. Ideal for a range of applications where accurate detection is paramount, it is engineered for excellence in industrial settings.

Multiple fibre optic ranges provide versatility for various applications

Robust construction enables operation in extreme temperatures

Angled sensing head design facilitates installation in confined areas

Lightweight reducing the overall load on mechanisms

Includes essential accessories like lock nuts and spring washers for convenience

High quality materials including stainless steel components ensure durability

Measurements of the sensing head diameter and total length promote adaptability in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy