ifm electronic Photoelectric Sensor 50 → 540 mm
- RS Stock No.:
- 595-269
- Mfr. Part No.:
- E21104
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP10,686.05
(exc. VAT)
PHP11,968.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,686.05 |
*price indicative
- RS Stock No.:
- 595-269
- Mfr. Part No.:
- E21104
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Detection Range | 50 → 540 mm | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Detection Range 50 → 540 mm | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is specifically designed for industrial applications, offering dependable detection in challenging environments. This sensor utilises advanced through-beam technology, which ensures precise object detection within its range. With a variety of fibre optic connectivity options, including a maximum range of 540 mm with OCF high power, it is an adaptable solution for various sensing needs. Built to withstand harsh conditions, the sensor operates effectively within a temperature range of -40 to 60°C. Compact yet robust, it features a straight sensing head with a minimal bending radius, making it ideal for tight installations. Overall, this sensor is a reliable choice for enhancing operational efficiency in automation and control systems.
Straight sensing head design ensures easy integration into tight spaces
Multiple fibre optic range options provide flexibility for different applications
Lightweight facilitating easy installation
Minimal bending radius of 3 mm ensures durability in various setups
Fibre materials like PMMA enhance reliability and performance
Includes essential accessories such as hexagon nuts and tooth lock washers for straightforward installation
Designed for use in industrial environments ensuring consistent performance and longevity
Aluminium fibre head material increases durability against mechanical impacts
Related links
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
- ifm electronic Photoelectric Sensor 250 → 2730 mm
