ifm electronic Photoelectric Sensor
- RS Stock No.:
- 595-193
- Mfr. Part No.:
- E20128
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP13,632.42
(exc. VAT)
PHP15,268.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,632.42 |
*price indicative
- RS Stock No.:
- 595-193
- Mfr. Part No.:
- E20128
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 290°C | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Width | 6mm | |
| Series | E20128 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Minimum Operating Temperature -40°C | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 290°C | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Width 6mm | ||
Series E20128 | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision in demanding industrial environments. Designed to withstand high temperatures up to 290°C, this robust device features a straight sensing head that maximises reliability and performance. Its versatile functionality enables detection across various applications, particularly where space is limited. With an impressive range that accommodates several fibre optics options, this sensor ensures effective monitoring and control in severe conditions. The adapter's ABS construction combined with durable aluminium materials enhances longevity and adaptability, making it ideal for critical operations across various sectors.
High temperature resistance ensuring functionality in extreme conditions
Robust design suitable for harsh industrial environments
Straight sensing head for optimal detection and ease of installation
Various fibre optic options provide flexibility in detection range
Lightweight design at just 56 grams facilitates easy handling and deployment
Total length of 600 mm allows for versatile applications
Minimum bending radius of 20 mm ensures reliability in fixed installations
Comprehensive accessories included for simplified setup and installation
Manufactured with high quality materials for enhanced durability
Related links
- ifm electronic Photoelectric Sensor
- ifm electronic Photoelectric Sensor 50 → 540 mm
- ifm electronic Photoelectric Sensor 150 → 2040 mm
- ifm electronic Photoelectric Sensor 10 → 160 mm
- ifm electronic Photoelectric Sensor 60 → 570 mm
- ifm electronic Photoelectric Sensor 60 → 620 mm
- ifm electronic Photoelectric Sensor 150 → 2590 mm
- ifm electronic Photoelectric Sensor 60 → 550 mm
