ifm electronic Photoelectric Sensor

Subtotal (1 unit)*

PHP7,644.34

(exc. VAT)

PHP8,561.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,644.34

*price indicative

RS Stock No.:
595-468
Mfr. Part No.:
E20749
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

25mm

Standards/Approvals

RoHS

Length

200mm

COO (Country of Origin):
SG
The ifm electronic Fibre optic diffuse reflection sensor offers exceptional performance in industrial environments, providing reliable detection capabilities. This sensor uses a diffuse reflection principle to accurately monitor objects within a defined range. With a robust construction featuring stainless steel and brass components, it is built to endure challenging conditions while maintaining precise functionality. The sensor designed for bendable fibre optics, enabling installation flexibility without compromising on sensitivity or accuracy, making it an ideal choice for diverse applications in automation.

Fibre optic construction ensures durability and optimal performance

Bendable version allows flexible installation in tight spaces

Wide detection range accommodating various fibre optic types

Lightweight design contributes to easy handling and installation

Includes essential accessories for immediate setup

Compatible with multiple amplifier types for versatile use

PMMA fibres provide enhanced optical characteristics for improved detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy