ifm electronic Glass Photoelectric Sensor 70 mm
- RS Stock No.:
- 595-183
- Mfr. Part No.:
- E20157
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 595-183
- Mfr. Part No.:
- E20157
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 70 mm | |
| Product Type | Photoelectric Sensor | |
| Fibre Optic Type | Glass | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Series | E201 | |
| Width | 20mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 70 mm | ||
Product Type Photoelectric Sensor | ||
Fibre Optic Type Glass | ||
Minimum Operating Temperature -20°C | ||
Housing Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Series E201 | ||
Width 20mm | ||
Length 600mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed for use in industrial environments, providing reliable detection through its advanced diffuse reflection technology. This sensor operates effectively across a detection zone of 70 mm, ensuring precision in monitoring and measurement tasks. Built to withstand the rigours of various operating conditions, it functions optimally within an ambient temperature range of -20 to 80°C. With an angled sensing head and a durable construction comprising glass and aluminium, this sensor is both robust and efficient, making it an ideal choice for intricate applications.
Advanced diffuse reflection technology for accurate sensing
Compact angled sensing head facilitates installation in limited spaces
Lightweight design enhances ease of handling
Constructed with high quality materials including glass and aluminium for durability
Fibre sheath made from PVC provides resistance against environmental impact
Mechanical specifications support a total length of 600 mm with a bending radius of 30 mm
Related links
- ifm electronic Glass Photoelectric Sensor 70 mm
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
- ifm electronic Glass Photoelectric Sensor 120 → 400 mm
- ifm electronic Glass Photoelectric Sensor 4 → 1000 mm
- ifm electronic Glass Photoelectric Sensor 8 → 40 mm
- ifm electronic Glass Photoelectric Sensor 1200 mm
- ifm electronic Glass Photoelectric Sensor 40 → 360 mm
