Molex, 106181, Adapter Duplex Fibre Optic Connector, Multimode
- RS Stock No.:
- 693-924
- Mfr. Part No.:
- 106181-0000
- Manufacturer:
- Molex
Subtotal (1 box of 1000 units)*
PHP2,423,433.00
(exc. VAT)
PHP2,714,245.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP2,423.433 | PHP2,423,433.00 |
*price indicative
- RS Stock No.:
- 693-924
- Mfr. Part No.:
- 106181-0000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 106181 | |
| Connector Type | Adapter | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | Multimode | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 106181 | ||
Connector Type Adapter | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type Multimode | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MTP Adapter Assembly is designed for seamless integration in fibber optic networks, specifically accommodating 1.75mm panel thicknesses. This reliable adaptor facilitates female-to-female connections in screw mount applications, ensuring secure and stable connectivity. Crafted from high-quality polymer, it features a sleek black finish, enhancing both functionality and aesthetics. Its straight orientation simplifies installation, making it an Ideal choice for various panel mount situations. Active in status, this product meets the industry's stringent standards, ensuring consistent performance in challenging environments.
Active status guarantees availability and support for current applications
One port design simplifies integration into existing systems
Screws mounting style offers secure installation and reliable performance
Black resin colours provides a professional appearance suitable for various settings
Supports compliance with EU RoHS, ensuring eco-friendliness and safety
Related links
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Broadcom Fibre Optic Connector Multimode Duplex Fibre Optic Connector
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Molex Adapter Duplex Fibre Optic Connector, LC
- L-Com Adapter Duplex Fibre Optic Connector
- HARTING SMA Multimode Simplex Fibre Optic Connector, Multimode
- Molex 106127-0410 Adapter Duplex Fibre Optic Adapter
