L-Com, FOA, Adapter Duplex Fibre Optic Connector
- RS Stock No.:
- 671-790
- Mfr. Part No.:
- FOA-401
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,046.30
(exc. VAT)
PHP1,171.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,046.30 | - |
| 10 + | PHP959.20 | 8% |
*price indicative
- RS Stock No.:
- 671-790
- Mfr. Part No.:
- FOA-401
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Connector | |
| Series | FOA | |
| Connector Type | Adapter | |
| Simplex/Duplex | Duplex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Connector | ||
Series FOA | ||
Connector Type Adapter | ||
Simplex/Duplex Duplex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com Duplex Fiber Coupler ST-ST Bronze Alignment Sleeve designed to connect two ST fiber optic cables in duplex multimode networks. The bronze sleeve ensures stable signal alignment while minimizing insertion loss. Its metal housing supports rugged panel mounting in industrial and telecom environments.
Built with bronze alignment sleeve to support multimode fiber
Includes metal housing for durability in panel installations
Compatible with ST duplex connectors used in LAN to FTTX systems
Related links
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Molex Adapter Duplex Fibre Optic Connector, LC
- Molex Adapter Duplex Fibre Optic Connector, Multimode
- L-Com FOA-001 Fibre Coupler Ethernet Coupler
- L-Com FOA Series 2 Port Fibre Coupler
- Molex 106127-0410 Adapter Duplex Fibre Optic Adapter
- Molex 106126-1690 Adapter Duplex Fibre Optic Adapter
- Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
