L-Com, FOA, Adapter Multimode Duplex Fibre Optic Connector, Multimode
- RS Stock No.:
- 671-789
- Mfr. Part No.:
- FOA-005M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP1,114.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,339.81
(exc. VAT)
PHP1,500.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,339.81 | - |
| 10 + | PHP1,228.39 | PHP1,114.20 |
*price indicative
- RS Stock No.:
- 671-789
- Mfr. Part No.:
- FOA-005M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Connector | |
| Series | FOA | |
| Connector Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | Multimode | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Connector | ||
Series FOA | ||
Connector Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type Multimode | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Duplex Fiber Coupler SC-SC Metal Body Bronze Alignment Sleeve designed to connect two SC fiber optic cables in duplex configurations. The metal housing offers enhanced durability for panel-mounted installations in industrial and telecom environments. The bronze alignment sleeve ensures stable signal transmission in multimode fiber setups.
Built with bronze alignment sleeve to support multimode fiber
Includes metal housing for rugged panel mounting
Compatible with SC duplex connectors used in LAN to FTTX systems
Related links
- L-Com Adapter Duplex Fibre Optic Connector
- Molex Adapter Duplex Fibre Optic Connector, Multimode
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Broadcom Fibre Optic Connector Multimode Duplex Fibre Optic Connector
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- L-Com FOA-001 Fibre Coupler Ethernet Coupler
- Molex 106123-3300 Adapter Multimode Duplex Fibre Optic Adapter
- Molex 106167-0010 Adapter Multimode Duplex Fibre Optic Adapter
