Phoenix Contact, FOC, SC Multimode Duplex Fibre Optic Connector, Multimode 50/125 μm Fibre Size, 0.5dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,106.76

(exc. VAT)

PHP4,599.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,106.76
10 +PHP3,778.38

*price indicative

RS Stock No.:
520-011
Mfr. Part No.:
1089518
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FOC

Product Type

Fibre Optic Connector

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

50/125 μm

Insertion Loss

0.5dB

Buffer Diameter

900μm

Jacket Diameter

3mm

Optical Fibre Type

Multimode

Colour

Beige

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61300-2-4, IEC 61300-2-2

COO (Country of Origin):
DE
The Phoenix Contact SC duplex multimode connector is meticulously designed for seamless wire or cable assembly, accommodating diameters ranging from 2.0 mm to 3.0 mm with ease. Built for enhanced performance, this reusable connector eliminates the need for tedious bonding and polishing, making it an ideal choice for quick field connections. Its robust design ensures optimum attenuation, providing reliability and longevity in various applications. The connector's capacity for high-quality assembly is complemented by its compatibility with common cable types, cementing its role in efficient communication solutions.

Supports diverse cable types for increased versatility

Constructed for long term durability in challenging environments

Designed for multiple insertion cycles without degradation

Maintains compliance with environmental standards for safer use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy