Phoenix Contact, FOC, LC Multimode Duplex Fibre Optic Connector, Multimode 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS Stock No.:
- 497-837
- Mfr. Part No.:
- 1089521
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,106.76
(exc. VAT)
PHP4,599.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,106.76 |
| 10 + | PHP3,777.73 |
*price indicative
- RS Stock No.:
- 497-837
- Mfr. Part No.:
- 1089521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FOC | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Insertion Loss | 0.5dB | |
| Buffer Diameter | 900μm | |
| Optical Fibre Type | Multimode | |
| Colour | Beige | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61300-2-4, IEC 61300-2-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FOC | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Insertion Loss 0.5dB | ||
Buffer Diameter 900μm | ||
Optical Fibre Type Multimode | ||
Colour Beige | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61300-2-4, IEC 61300-2-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LC duplex multimode fiber optic connector is designed for effortless assembly onto wires or cables with diameters of 2.0 mm to 3.0 mm. This reusable connector offers a practical solution for quick field connections, eliminating the need for bonding and polishing. Its innovative design ensures optimal performance, making it ideal for various applications requiring reliable fibre optic connectivity. Built with durability in mind, this connector is crafted from high-quality materials that guarantee longevity and consistent performance under varying environmental conditions.
Provides exceptional attenuation values for reliable signal transmission
Manufactured with advanced materials for long term durability
Compatible with a range of cable types for versatile applications
Engineered for ease of use in field conditions enhancing operational efficiency
Related links
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
