Molex 106126-1690 Adapter Duplex Fibre Optic Adapter

Subtotal (1 pack of 6 units)*

PHP22,265.64

(exc. VAT)

PHP24,937.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,265.64PHP3,710.94

*price indicative

RS Stock No.:
684-597
Mfr. Part No.:
106126-1690
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

Adapter

Product Type

Fibre Optic Adapter

Simplex/Duplex

Duplex

Connector Type A

MPO

Connector Type B

MPO

Standards/Approvals

No

COO (Country of Origin):
MX
The Molex LC Adapter, Duplex, Metal Body is meticulously engineered for seamless integration within fibre optic systems. Designed to facilitate connectivity between optical fibres, this adapter boasts a robust metal body and a ceramic alignment sleeve which ensures optimal performance and durability during use. Its small flange snap mount style fits effortlessly into SC footprint applications, providing straightforward installation and reliable connection. This versatile adapter is actively marketed for various fibre optic adapter needs and is particularly effective in enhancing network reliability and performance. With a commitment to quality, the product represents a blend of functionality and longevity, making it a pivotal component for any fibre optic setup.

Metal body construction delivers enhanced durability and resistance to environmental factors

Ceramic alignment sleeve ensures precise fibre alignment for optimal signal transmission

Small flange snap mount style simplifies installation while accommodating SC footprint systems

Active status indicates reliable availability for ongoing projects and installations

Gendered design enables easy connectivity for female to female fibre optic connections

Compliant with EU RoHS standards, upholding stringent environmental regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy