Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter

Subtotal (1 pack of 6 units)*

PHP22,292.14

(exc. VAT)

PHP24,967.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,292.14PHP3,715.357

*price indicative

RS Stock No.:
684-061
Mfr. Part No.:
106127-1690
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

Adapter

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Connector Type A

MPO

Connector Type B

MPO

Standards/Approvals

No

COO (Country of Origin):
MX
The Molex LC Adapter, Duplex, Metal Body designed for optimal performance in fibre optic connectivity solutions. This versatile adapter features a ceramic alignment sleeve which ensures reliable and precise alignment of fibre optic connections, promoting minimal signal loss. With a sleek snap mount style, it accommodates a small flange that fits seamlessly into existing network setups, making installation straightforward and efficient. Its robust design and single side metal shutters enhance durability and protection, ultimately supporting high-speed data transmission in a variety of applications. Ideal for scenarios where space is limited, this adapter guarantees robust connectivity catered to professional networking situations.

Designed for high performance fibre optic connectivity

Ceramic alignment sleeve offers precise fibre alignment

Snap mount style facilitates easy installation

Small flange design suits compact applications

Single side metal shutters provide durability and protection

Active status ensures reliable performance in networking

Constructed with polymer housing for enhanced longevity

Gender specific design promotes compatibility and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy