Molex 106126-1400 Adapter Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-299
- Mfr. Part No.:
- 106126-1400
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP19,353.65
(exc. VAT)
PHP21,676.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,353.65 | PHP1,935.365 |
*price indicative
- RS Stock No.:
- 684-299
- Mfr. Part No.:
- 106126-1400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex LC/UPC Adapter, Duplex, Single mode is engineered to provide seamless connectivity in fibre optic networks. With a distinctive blue body and ceramic alignment sleeve, this adapter ensures optimal signal performance and reliability. Its small flange design accommodates various mounting styles, making it suitable for both standard and adaptable configurations. The product is primarily designed for female-female connections and features a straightforward snap mount system that simplifies installation. Built for durability, it conforms to robust compliance standards, including EU RoHS, offering peace of mind in environmental sustainability. Experience superior versatility with this adapter that caters to diverse fibre optic applications.
Duplex design optimises fibre optic connection efficiency
Ceramic alignment sleeve enhances signal fidelity
Robust blue body adds aesthetic and functional durability
Female gender facilitates versatile installations
Snap mount system ensures quick and easy setup
Small flange panel mount adapts to varied configurations
Compliant with EU RoHS, reinforcing sustainability
Related links
- Molex 106127-1300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106166-0000 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106123-2100 Adapter Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
