Molex 106166-0000 Adapter Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-062
- Mfr. Part No.:
- 106166-0000
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
PHP18,317.17
(exc. VAT)
PHP20,515.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,317.17 | PHP3,052.862 |
*price indicative
- RS Stock No.:
- 684-062
- Mfr. Part No.:
- 106166-0000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | Adapter | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type Adapter | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex SC to SC Adapter offers seamless connectivity for fibre optic applications. Designed with a sturdy blue polymer housing and a ceramic alignment sleeve this duplex adapter ensures optimal performance while maintaining durability and reliability. As part of the 106166 series it addresses specific needs in fibre optic networking making it an ideal solution for those seeking efficient and effective connections. Its female to female configuration supports a range of installations whether in data centres or telecom environments providing an essential component for robust fibre optic systems. With a straight orientation and panel mount capability this adapter integrates effortlessly into existing setups ensuring that the transmission of data remains uninterrupted and efficient.
Constructed with a ceramic alignment sleeve for precise connector alignment
Features a robust blue polymer housing for enhanced durability
Designed for duplex applications supporting two connections
Offers a female-female gender configuration to suit various networking scenarios
Straight orientation allows for straightforward installation within data systems
Panel mount capability simplifies integration into existing setups
Related links
- Molex 106127-1300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106126-1400 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106123-2100 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
