Molex 106123-2100 Adapter Single Mode Duplex Fibre Optic Adapter

Subtotal (1 pack of 5 units)*

PHP19,714.96

(exc. VAT)

PHP22,080.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,714.96PHP3,942.992

*price indicative

RS Stock No.:
684-297
Mfr. Part No.:
106123-2100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Adapter

Connector Type

Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Connector Type A

MPO

Connector Type B

MPO

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex LC/APC Adapter is expertly designed for optimal performance in high-speed fibre optic connections. This product serves as a reliable connection solution with its unique quad configuration and female-female orientation, ensuring seamless data transmission in SC duplex applications. The adapter features a green polyetherimide housing, coupled with a ceramic alignment sleeve, providing exceptional durability and thermal stability. Its straightforward mounting style incorporates both screws and snap mechanisms, facilitating easy installation in various setups. This adapter not only meets industry compliance standards but also delivers a compact footprint ideal for dense networking environments.

Quad configuration optimises data transmission capabilities

Ceramic alignment sleeve offers enhanced durability and precision

Green polyetherimide housing ensures thermal stability in diverse conditions

Female gender supports easy integration with existing components

Screw and snap mounting styles simplify the installation process

Supports SC duplex connectivity, ideal for high density applications

Compliant with EU RoHS standards for safer environmental practices

Angled Physical Contact technology minimises insertion loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy