Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-596
- Mfr. Part No.:
- 106123-2300
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
PHP19,934.08
(exc. VAT)
PHP22,326.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,934.08 | PHP1,661.173 |
*price indicative
- RS Stock No.:
- 684-596
- Mfr. Part No.:
- 106123-2300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex LC/APC Adapter is specifically designed to accommodate the intricate demands of fibre optic connections. This innovative adapter features a quad configuration, delivering robust performance in optical signal transmission. Its green body and ceramic alignment sleeve ensure precise alignment and connection integrity, making it an ideal choice for applications requiring superior optical efficiency. The small flange design facilitates easy installation, while the metal mounting plate enhances durability and stability. Whether used in data centres or telecommunication settings, this fibre optic adapter provides seamless integration within existing SC duplex footprints, ensuring compatibility and reliability in various environments.
Quad configuration for enhanced optical signal transmission
Ceramic alignment sleeve ensures high accuracy in connections
Small flange design allows for straightforward installation
Durable metal mounting plate resists wear and tear
Compatible with SC duplex footprints for easy integration
Green body design adds a visual aesthetic while indicating performance capabilities
Female gender ensures versatile connectivity options
Crafted from polyetherimide for optimal strength and thermal stability
Active status indicates ongoing support and reliability
Related links
- Molex 106123-2100 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106126-1400 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106127-1300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106166-0000 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106127-1690 Adapter Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CSMZP SC Single Mode Duplex Fibre Optic Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PSM SC Single Mode Duplex Fibre Optic Adapter
